+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

4580N

Fan: AC; axial; 230VAC; 119x119x38mm; 123m3/h; 41dBA; slide; 2350rpm


Manufacturer: EBM-PAPST

Manufacturer part number:
4580N
TME Symbol:
4580N

Specification

Manufacturer
EBM-PAPST
Type of fan
AC
Kind of fan
axial
Operating voltage
230V AC
Fan dimensions
119x119x38mm
Power consumption
18W
Fan efficiency
123m3/h
Noise level
41dBA
Kind of Bearing
slide
Rotational rate/speed
2350rpm
Impeller material
metal
Enclosure material
metal
Leads
connectors
Leads dimensions
3x0.5mm
Supply voltage frequency
50Hz
Supply voltage
  • 230V AC
Gross weight539.6 g
Certificates

WATCH VIDEO

See other products in this category: AC230V Fans EBM-PAPST,
*
4580N
6 in TME stock
Net price for quantities from 1 pcs - 50.32 USDGross price for quantities from 1 pcs - 50.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.