+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

47L04-I/SN

IC: SRAM memory; 4kbSRAM; 512x8bit; 2.7÷3.6V; 1MHz; SO8; -40÷85°C

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
47L04-I/SN
TME Symbol:
47L04-I/SN

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
SRAM memory
Kind of memory
EERAM
Memory
4kb SRAM
Memory organisation
512x8bit
Operating voltage
2.7...3.6V
Clock frequency
1MHz
Case
SO8
Mounting
SMD
Operating temperature
-40...85°C
Interface
I2C
Kind of interface
serial
Integrated circuit features
EEPROM backup
Kind of package
tube
Manufacturer standard package
100pcs.
Gross weight0.08 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

*
47L04-I/SN
305 in TME stock
Net price for quantities from 1 pcs - 0.71 USDGross price for quantities from 1 pcs - 0.71 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 100 pcs