+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

FTN7904

Switch: toggle; Pos: 2; DPDT; ON-ON; 6A/250VAC; Leads: for soldering


Manufacturer: TE Connectivity

Manufacturer part number:
FTN7904
TME Symbol:
5-6437630-2

Specification

Manufacturer
TE Connectivity
Type of switch
toggle
Number of positions
2
Stable positions number
2
Contacts configuration
DPDT
Switching method
ON-ON
AC contacts rating @R
6A / 250V AC
Leads
for soldering
Operating temperature
-20...70°C
Mounting hole dimensions
Ø6.2mm
Max. contact resistance:
10mΩ
Mounting
on panel
Lever length
22.5mm
Gross weight5.8 g
Certificates
See other products in this category: Toggle Switches TE Connectivity,
*
FTN7904
0 in TME stock
Net price for quantities from 10 pcs - 17.93 USDGross price for quantities from 10 pcs - 17.93 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 10.
Multiplicity: 1.