+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

5000.0103

Switch: push-button; Pos: 2; SPST-NO; 2A/250VAC; 4A/250VAC; IP40

Manufacturer: Marquardt

Manufacturer part number:
5000.0103
TME Symbol:
5000.0103

Specification

Manufacturer
Marquardt
Type of switch
push-button
Number of positions
2
Stable positions number
1
Contacts configuration
SPST-NO
AC contacts rating @L
2A / 250V AC
AC contacts rating @R
4A / 250V AC
Switching method
OFF-(ON)
IP rating
IP40
Illumination
none
Leads
connectors
Button shape
round
Mounting hole dimensions
Ø16mm
Body colour
black
Contact plating
silver plated
Actuator colour
orange
Panel thickness
max. 1.7mm
Mounting
on panel
Button height
4.8mm
Manufacturer series
5000
Leads dimensions
2.8x0.8mm
Operating temperature
-20...85°C
Gross weight4.91 g
Certificates

WATCH VIDEO

See other products in this category: Standard Switches Marquardt,
See other products from this series.:
*
5000.0103
100 in TME stock
Net price for quantities from 1 pcs - 4.03 USDGross price for quantities from 1 pcs - 4.03 USD
Net price for quantities from 25 pcs - 3.77 USDGross price for quantities from 25 pcs - 3.77 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 250 pcs