+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

500RDP3S1M6RE

Switch: slide; Pos: 3; DP3T; 0.02A/20VAC; 0.02A/20VDC; ON-OFF-ON

Manufacturer: E-SWITCH

Manufacturer part number:
500RDP3S1M6RE
TME Symbol:
500RDP3S1M6RE

Specification

Manufacturer
E-SWITCH
Type of switch
slide
Number of positions
3
Stable positions number
3
Contacts configuration
DP3T
AC contacts rating @R
20mA / 20V AC
DC contacts rating @R
20mA / 20V DC
Switching method
ON-OFF-ON
Mounting
THT
Leads
angled, for PCB
Body dimensions
9.5x5x8mm
Min. insulation resistance
500MΩ
Max. contact resistance:
50mΩ
Manufacturer series
500R
Electrical life
40000 cycles
Terminal pitch
2.54mm
Knob height
2.8mm
Row pitch
2.54mm
IP rating
IP67
Operating temperature
-20...80°C
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Slide Switches E-SWITCH,
See other products from this series.:
*
500RDP3S1M6RE
0 in TME stock
Net price for quantities from 216 pcs - 4.09 USDGross price for quantities from 216 pcs - 4.09 USD
Net price for quantities from 270 pcs - 3.93 USDGross price for quantities from 270 pcs - 3.93 USD
Net price for quantities from 540 pcs - 3.73 USDGross price for quantities from 540 pcs - 3.73 USD
No. of pieces (Multiplicity: 54)
Minimum order quantity: 216.
Multiplicity: 54.