+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

500SSP1S1M1QEB

Switch: slide; Pos: 2; SPDT; 2A/250VAC; 5A/28VDC; ON-ON; on panel


Manufacturer: E-SWITCH

Manufacturer part number:
500SSP1S1M1QEB
TME Symbol:
500SSP1S1M1QEB

Specification

Manufacturer
E-SWITCH
Type of switch
slide
Number of positions
2
Stable positions number
2
Contacts configuration
SPDT
AC contacts rating @R
2A / 250V AC
DC contacts rating @R
5A / 28V DC
Switching method
ON-ON
Mounting
on panel
Leads
for soldering
Body dimensions
12.7x6.6x6.35mm
Min. insulation resistance
1GΩ
Max. contact resistance:
10mΩ
Manufacturer series
500
Electrical life
30000 cycles
Contact plating
silver plated
Terminal pitch
4.7mm
Contact material
copper
Knob height
5.08mm
Operating temperature
-30...85°C
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Slide Switches E-SWITCH,
See other products from this series.:
*
500SSP1S1M1QEB
0 in TME stock
Net price for quantities from 252 pcs - 2.08 USDGross price for quantities from 252 pcs - 2.08 USD
Net price for quantities from 315 pcs - 2.05 USDGross price for quantities from 315 pcs - 2.05 USD
Net price for quantities from 504 pcs - 2.00 USDGross price for quantities from 504 pcs - 2.00 USD
Net price for quantities from 1008 pcs - 1.93 USDGross price for quantities from 1008 pcs - 1.93 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 252.
Multiplicity: 1.