+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

5120C SL005

Wire; Xtra Guard® 1; 10x24AWG; shielded,Al-PET-Al foil; PVC; 300V


Manufacturer: ALPHA WIRE

Manufacturer part number:
5120C SL005
TME Symbol:
5120C-SL005

Specification

Manufacturer
ALPHA WIRE
Type of wire
control cable
Manufacturer series
Xtra Guard® 1
Cable structure
10x24AWG
Core structure
stranded
Kind of core
Cu, tinned
Number of cores
10
Core diameter
24AWG
Core marking
colours without colour repetition
Shield structure
Al-PET-Al foil, shielded
Wire insulation material
PVC
Insulation colour
dark grey
Rated voltage
0.3kV
Operating temperature
-35...105°C
Resistance to
flame, most of oils, UV rays
Package contents
30.5m
Cable external diameter
6.9mm
CPR standard
no classification
Earth core
none
Conform to the norm
CSA CMG FT4 UL 2464 UL 2517 UL 10002 VW-1
Package contents - ft
100ft
Ground
tinned copper strand 24AWG
Gross weight2.7599 kg
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Multicore Cables - Shielded ALPHA WIRE,
See other products from this series.:
*
5120C SL005
0 in TME stock
Net price for quantities from 1 rol - 916.55 USDGross price for quantities from 1 rol - 916.55 USD
Net price for quantities from 3 rol - 814.72 USDGross price for quantities from 3 rol - 814.72 USD
Net price for quantities from 5 rol - 712.87 USDGross price for quantities from 5 rol - 712.87 USD
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.