+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

5214NHH

Fan: DC; axial; 12VDC; 127x127x38mm; 340m3/h; 58dBA; ball; 4900rpm


Manufacturer: EBM-PAPST

Manufacturer part number:
5214NHH
TME Symbol:
5214NHH

Specification

Manufacturer
EBM-PAPST
Type of fan
DC
Kind of fan
axial
Operating voltage
9...15V DC
Fan dimensions
127x127x38mm
Power consumption
19W
Fan efficiency
340m3/h
Noise level
58dBA
Kind of Bearing
ball
Rotational rate/speed
4900rpm
Supply voltage
  • 12V DC
Gross weight326.6 g
See other products in this category: DC24V Fans EBM-PAPST,
*
5214NHH
10 in TME stock
Net price for quantities from 1 pcs - 76.60 USDGross price for quantities from 1 pcs - 76.60 USD
Net price for quantities from 5 pcs - 72.31 USDGross price for quantities from 5 pcs - 72.31 USD
Net price for quantities from 10 pcs - 69.78 USDGross price for quantities from 10 pcs - 69.78 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.