+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

5300-10-RC

Inductor: axial; THT; 5.6uH; 1.6A; R: 74mΩ; ±10%; Ø4.06x12.7mm

Manufacturer: BOURNS

Manufacturer part number:
5300-10-RC
TME Symbol:
5300-10-RC

Specification

Manufacturer
BOURNS
Type of inductor
axial
Mounting
THT
Inductance
5.6µH
Operating current
1.6A
Resistance
74mΩ
Tolerance
±10%
Body dimensions
Ø4.06x12.7mm
Leads
axial
Diameter
4.06mm
Height
12.7mm
Gross weight0.365 g
Certificates
See other products in this category: Inductors BOURNS,
*
5300-10-RC
294 in TME stock
Net price for quantities from 1 pcs - 1.41 USDGross price for quantities from 1 pcs - 1.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.