+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

53230A

Meter: frequency; LCD TFT 4,3"; 480x272; Ch: 2; 10÷350MHz; 0÷55°C

Manufacturer: KEYSIGHT

Manufacturer part number:
53230A
TME Symbol:
53230A

Specification

Manufacturer
KEYSIGHT
Type of meter
frequency
Kind of display used
LCD TFT 4,3"
Display resolution
480x272
Number of channels
2
Frequency measuring range
10...350MHz
Dimensions
261x104x272mm
Information
Products are intended for professional and industrial use only, and are not suitable for consumer or household use.
Measurement
frequency
Operating temperature
0...55°C
Manufacturer series
53200
Connectors for the country
Europe
Interface
  • GPIB
  • LAN
  • USB
Supply voltage
  • 100...240V AC
Gross weight3.9 kg

WATCH VIDEO

See other products in this category: Generators and Frequency Meters KEYSIGHT
*
53230A
0 in TME stock
No. of pieces (Multiplicity: 1)
This product is not available for sale in your country.