+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

54557

Connector: RJ45; plug; data transfer; PIN: 8; Cat 6; shielded; 8p8c


Manufacturer: QOLTEC

Manufacturer part number:
54557
TME Symbol:
54557

Specification

Manufacturer
QOLTEC
Type of connector
RJ45
Connector
plug
Connector family
data transfer
Number of pins
8
Ethernet category
Cat 6
Connector variant
shielded
Connector pinout layout
8p8c
Mechanical mounting
for cable
Electrical mounting
IDC
Gross weight23.18 g
Certificates
See other products in this category: RJ connectors QOLTEC,
*
54557
19 in TME stock
No. of packages (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcg - 1.80 USDGross price for quantities from 1 pcg - 1.80 USD
Net price for quantities from 25 pcg - 1.65 USDGross price for quantities from 25 pcg - 1.65 USD
Net price for quantities from 75 pcg - 1.50 USDGross price for quantities from 75 pcg - 1.50 USD
Net price for quantities from 150 pcg - 1.35 USDGross price for quantities from 150 pcg - 1.35 USD
Net price for quantities from 250 pcg - 1.20 USDGross price for quantities from 250 pcg - 1.20 USD