+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

5900-103-RC

Inductor: axial; THT; 10mH; 250mA; R: 7.3Ω; ±10%; Ø11.5x22.86mm

Manufacturer: BOURNS

Manufacturer part number:
5900-103-RC
TME Symbol:
5900-103-RC

Specification

Manufacturer
BOURNS
Type of inductor
axial
Mounting
THT
Inductance
10mH
Operating current
0.25A
Resistance
7.3Ω
Tolerance
±10%
Body dimensions
Ø11.5x22.86mm
Leads
axial
Diameter
11.5mm
Height
22.86mm
Gross weight8.8 g
Certificates
See other products in this category: Inductors BOURNS,
*
5900-103-RC
114 in TME stock
Net price for quantities from 1 pcs - 2.10 USDGross price for quantities from 1 pcs - 2.10 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerBag = 25 pcsCardboard = 100 pcs