+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

5SNA 2000K452300

Module: IGBT; single transistor; Urmax: 4.5kV; Ic: 2kA; STAKPAK


Manufacturer: ABB

Manufacturer part number:
5SNA 2000K452300
TME Symbol:
5SNA2000K452300

Specification

Manufacturer
ABB
Type of semiconductor module
IGBT
Semiconductor structure
single transistor
Max. off-state voltage
4.5kV
Collector current
2kA
Case
STAKPAK
Electrical mounting
Press-Pack
Gate-emitter voltage
±20V
Pulsed collector current
4kA
Technology
SPT+
Gross weight500 g
Certificates
See other products in this category: IGBT modules ABB,
*
5SNA 2000K452300
0 in TME stock
Net price for quantities from 1 pcs - 6 707.23 USDGross price for quantities from 1 pcs - 6 707.23 USD
Net price for quantities from 3 pcs - 6 078.43 USDGross price for quantities from 3 pcs - 6 078.43 USD
Net price for quantities from 10 pcs - 5 659.23 USDGross price for quantities from 10 pcs - 5 659.23 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.