+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

5STP 25M5200

Thyristor: hockey-puck; 5.2kV; Ifmax: 3.77kA; 2.4kA; Igt: 400mA


Manufacturer: ABB

Manufacturer part number:
5STP 25M5200
TME Symbol:
5STP25M5200

Specification

Manufacturer
ABB
Type of thyristor
hockey-puck
Max. off-state voltage
5.2kV
Max. load current
3.77kA
Load current
2.4kA
Gate current
400mA
Body dimensions
Ø120/Ø78mm
Mounting
Press-Pack
Max. forward impulse current
50.5kA
Features of semiconductor devices
phase control thyristor (PCT)
Gross weight30 g
Certificates
See other products in this category: Button thyristors ABB,
*
5STP 25M5200
0 in TME stock
Net price for quantities from 1 pcs - 1 180.98 USDGross price for quantities from 1 pcs - 1 180.98 USD
Net price for quantities from 3 pcs - 1 072.14 USDGross price for quantities from 3 pcs - 1 072.14 USD
Net price for quantities from 10 pcs - 998.04 USDGross price for quantities from 10 pcs - 998.04 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.