+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

WEBDAQ 904 DATA LOGGER

Module: data acquisition; Resolution: 24bit; Sampling: 100S/s/ch

Manufacturer: DIGILENT

Manufacturer part number:
WEBDAQ 904 DATA LOGGER
TME Symbol:
6069-410-007-1

Specification

Manufacturer
DIGILENT
Type of communications module
data acquisition
Interface
USB
Connection
analogue, RJ45, SD, USB x2
Resolution
24bit
Sampling
100S/s/ch
Number of analog inputs
4
Kit contents
  • Ethernet cable
  • manual
  • power supply
  • WebDAQ 904
Gross weight1.36 kg
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Development kits for data transmission DIGILENT
*
WEBDAQ 904 DATA LOGGER
Product withdrawn from the offer
Use the specification table below to search for similar products