+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

614J/2HR

Fan: DC; axial; 24VDC; 60x60x32mm; 70m3/h; 53dBA; ball; 11700rpm


Manufacturer: EBM-PAPST

Manufacturer part number:
614J/2HR
TME Symbol:
614J/2HR

Specification

Manufacturer
EBM-PAPST
Type of fan
DC
Kind of fan
axial
Fan dimensions
60x60x32mm
Power consumption
7.3W
Fan efficiency
70m3/h
Noise level
53dBA
Kind of Bearing
ball
Rotational rate/speed
11700rpm
Leads
leads x3
Additional functions
speed sensor
Supply voltage
  • 24V DC
Gross weight102.7 g
Certificates

WATCH VIDEO

See other products in this category: DC24V Fans EBM-PAPST,
*
614J/2HR
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order