+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

70007E.01305

Wire; SF/UTP; 4x22AWG; industrial Ethernet,PROFINET; Cat 5e; Cu

Manufacturer: BELDEN

Manufacturer part number:
70007E.01305
TME Symbol:
70007E.01305

Specification

Manufacturer
BELDEN
Type of wire
data transmission
Kind of cable
SF/UTP
Cable structure
4x22AWG
Ethernet category
Cat 5e
Core structure
stranded
Kind of core
Cu, tinned
Number of cores
4
Core diameter
22AWG
Shield structure
Al foil, shielded twofold, tinned copper braid
Wire insulation material
PVC
Insulation colour
green
Resistance to
mechanical stesses, most of oils, most of solvents
Cable external diameter
6.5mm
Package contents
305m
CPR standard
Eca
Kind of material
no flame propagation
Conform to the norm
UL 2464
Information
The UL Label and Mark on full factory packaging only
Package contents - ft
1000ft
Operating temperature
-40...80°C
Cable application
  • industrial Ethernet
  • PROFINET
Gross weight68.401 g
Certificates

WATCH VIDEO

See other products in this category: Industrial Ethernet Cables BELDEN,
*
70007E.01305
843 in TME stock
Net price for quantities from 1 m - 4.16 USDGross price for quantities from 1 m - 4.16 USD
Net price for quantities from 50 m - 3.30 USDGross price for quantities from 50 m - 3.30 USD
Net price for quantities from 100 m - 2.95 USDGross price for quantities from 100 m - 2.95 USD
Net price for quantities from 305 m - 2.60 USDGross price for quantities from 305 m - 2.60 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 305 m