+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

74ACT00MTC

IC: digital; NAND; Ch: 4; IN: 2; SMD; TSSOP14; 4.5÷5.5VDC; -40÷85°C

Manufacturer: ONSEMI

Manufacturer part number:
74ACT00MTC
TME Symbol:
74ACT00MTC

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Kind of gate
NAND
Number of channels
quad, 4
Number of inputs
2
Mounting
SMD
Case
TSSOP14
Operating temperature
-40...85°C
Kind of package
tube
Quiescent current
20µA
Family
ACT
Supply voltage
  • 4.5...5.5V DC
Gross weight0.053 g
Certificates
See other products in this category: Gates, inverters ONSEMI,
*
74ACT00MTC
2823 in TME stock
Net price for quantities from 3 pcs - 0.39 USDGross price for quantities from 3 pcs - 0.39 USD
Net price for quantities from 25 pcs - 0.36 USDGross price for quantities from 25 pcs - 0.36 USD
Net price for quantities from 96 pcs - 0.34 USDGross price for quantities from 96 pcs - 0.34 USD
Net price for quantities from 288 pcs - 0.28 USDGross price for quantities from 288 pcs - 0.28 USD
Net price for quantities from 960 pcs - 0.27 USDGross price for quantities from 960 pcs - 0.27 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts
Packaging method by the manufacturerTube = 96 pcs