+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

74HC02BZZ

IC: digital; NOR; Ch: 4; CMOS; SMD; DHXQFN14; 2÷6VDC; -40÷125°C; AUP


Manufacturer: NEXPERIA

Manufacturer part number:
74HC02BZZ
TME Symbol:
74HC02BZZ

Specification

Manufacturer
NEXPERIA
Type of integrated circuit
digital
Kind of gate
NOR
Number of channels
4
Technology
CMOS
Mounting
SMD
Case
DHXQFN14
Operating temperature
-40...125°C
Kind of package
reel, tape
Family
AUP
Supply voltage
  • 2...6V DC
Gross weight0.5 g
Certificates
See other products in this category: Gates, inverters NEXPERIA,
*
74HC02BZZ
0 in TME stock
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.
Product for special order