+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

74LCX373MTCX

IC: digital; D latch; Ch: 8; 2÷3.6VDC; SMD; TSSOP20; LCX; -40÷85°C

Manufacturer: ONSEMI

Manufacturer part number:
74LCX373MTCX
TME Symbol:
74LCX373MTCX

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Kind of integrated circuit
D latch
Number of channels
8
Mounting
SMD
Case
TSSOP20
Manufacturer series
LCX
Operating temperature
-40...85°C
Family
LCX
Kind of output
3-state
Kind of package
reel, tape
Trigger
level-triggered
Quiescent current
10µA
Supply voltage
  • 2...3.6V DC
Gross weight0.2 g
Certificates
See other products in this category: Latches ONSEMI,
See other products from this series.:
*
74LCX373MTCX
0 in TME stock
Net price for quantities from 2500 pcs - 0.37 USDGross price for quantities from 2500 pcs - 0.37 USD
Net price for quantities from 17500 pcs - 0.35 USDGross price for quantities from 17500 pcs - 0.35 USD
No. of pieces (Multiplicity: 2 500)