+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

74VCX162244MTD

IC: digital; buffer,non-inverting,line driver; Ch: 16; CMOS; SMD

Manufacturer: ONSEMI

Manufacturer part number:
74VCX162244MTD
TME Symbol:
74VCX162244MTD

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Kind of integrated circuit
buffer, line driver, non-inverting
Number of channels
16
Technology
CMOS
Mounting
SMD
Case
TSSOP48
Manufacturer series
VCX
Operating temperature
-40...85°C
Kind of package
tube
Kind of output
3-state
Quiescent current
20µA
Supply voltage
  • 1.2...3.6V DC
Gross weight0.2 g
Certificates
See other products in this category: Buffers, transceivers, drivers ONSEMI,
See other products from this series.:
*
74VCX162244MTD
0 in TME stock
No. of pieces (Multiplicity: 3 800)
Minimum order quantity: 3 800.
Multiplicity: 3 800.
Product for special order