+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

74VHCT244AMTCX

IC: digital; buffer,non-inverting,line driver; Ch: 8; CMOS; SMD

Manufacturer: ONSEMI

Manufacturer part number:
74VHCT244AMTCX
TME Symbol:
74VHCT244AMTCX

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Kind of integrated circuit
buffer, line driver, non-inverting
Number of channels
8
Technology
CMOS
Mounting
SMD
Case
TSSOP20
Operating temperature
-40...85°C
Kind of package
reel, tape
Kind of output
3-state
Quiescent current
40µA
Supply voltage
  • 4.5...5.5V DC
Gross weight0.2 g
Certificates
See other products in this category: Buffers, transceivers, drivers ONSEMI,
*
74VHCT244AMTCX
0 in TME stock
Net price for quantities from 2500 pcs - 0.32 USDGross price for quantities from 2500 pcs - 0.32 USD
Net price for quantities from 5000 pcs - 0.30 USDGross price for quantities from 5000 pcs - 0.30 USD
Net price for quantities from 7500 pcs - 0.29 USDGross price for quantities from 7500 pcs - 0.29 USD
Net price for quantities from 12500 pcs - 0.28 USDGross price for quantities from 12500 pcs - 0.28 USD
Net price for quantities from 17500 pcs - 0.27 USDGross price for quantities from 17500 pcs - 0.27 USD
Net price for quantities from 25000 pcs - 0.27 USDGross price for quantities from 25000 pcs - 0.27 USD
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.