+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

752702000

Button; Illumin: none; black

Manufacturer: C&K

Manufacturer part number:
752702000
TME Symbol:
752702000

Specification

Manufacturer
C&K
Type of switch accessories
button
Illumination
none
Colour
black
Related items
8020, 8060
Gross weight0.323 g
Certificates
See other products in this category: Standard Switches C&K,
*
752702000
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1 000.
Multiplicity: 1.
Product for special order
Packaging method by the manufacturerBag = 1 000 pcs