+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

76PSB02T

Switch: DIP-SWITCH; Pos: 2; THT; -40÷85°C; 2.54mm; Contacts: SPST


Manufacturer: GRAYHILL

Manufacturer part number:
76PSB02T
TME Symbol:
76PSB02T-GRA

Specification

Manufacturer
GRAYHILL
Type of switch
DIP-SWITCH
Number of positions
2
Mounting
THT
Operating temperature
-40...85°C
Terminal pitch
2.54mm
Switches features
raised actuator
Contact plating
gold-plated
Leads
for soldering
Contacts configuration
SPST
Contact material
copper alloy
Mechanical durability
2000 cycles
Gross weight0.5 g
See other products in this category: Dip-Switches GRAYHILL,
*
76PSB02T
2975 in an external stock
Net price for quantities from 140 pcs - 0.83 USDGross price for quantities from 140 pcs - 0.83 USD
Net price for quantities from 560 pcs - 0.74 USDGross price for quantities from 560 pcs - 0.74 USD
No. of pieces (Multiplicity: 35)
Minimum order quantity: 140.
Multiplicity: 35.
The offer is available for business customers only
Cash-on-delivery is not available for this product.
This is a custom order product – you will not be able to cancel your order or return the product.