+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

7GN2575P

Switch: cam switch; Stabl.pos: 3; 25A; 1-0-2; in housing; Poles: 4


Manufacturer: LOVATO ELECTRIC

Manufacturer part number:
7GN2575P
TME Symbol:
7GN2575P

Specification

Manufacturer
LOVATO ELECTRIC
Type of switch
cam switch
Stable positions number
3
Current rating
25A
Stable positions description
1-0-2
Mounting
in housing
Number of poles
4
Number of positions
3
IP rating
IP40 from the front
Mechanical rotation angle
60°
Manufacturer series
7GN
Enclosure material
plastic
Gross weight418 g
Certificates
EAN code3850144007420
See other products in this category: Cam Switches LOVATO ELECTRIC,
See other products from this series.:
*
7GN2575P
0 in TME stock
Net price for quantities from 1 pcs - 77.20 USDGross price for quantities from 1 pcs - 77.20 USD
Net price for quantities from 5 pcs - 72.38 USDGross price for quantities from 5 pcs - 72.38 USD
Net price for quantities from 10 pcs - 67.55 USDGross price for quantities from 10 pcs - 67.55 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.