+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

8121SD9AV2GE

Switch: push-button; Pos: 2; SPDT; 1A/120VAC; 1A/28VDC; ON-(ON)


Manufacturer: C&K

Manufacturer part number:
8121SD9AV2GE
TME Symbol:
8121SD9AV2GE

Specification

Manufacturer
C&K
Type of switch
push-button
Number of positions
2
Stable positions number
1
Contacts configuration
SPDT
AC contacts rating @R
1A / 120V AC
DC contacts rating @R
1A / 28V DC
Switching method
ON-(ON)
Illumination
none
Leads
for PCB, right
Electrical life
60000 cycles
Max. contact resistance:
50mΩ
Button shape
prominent, round
Contact plating
gold-plated
Min. insulation resistance
1GΩ
Terminal pitch
4.7mm
Mounting
SMT
Body dimensions
12.7x6.86x10.41mm
Manufacturer series
8020
Operating temperature
-30...65°C
Gross weight3.85 g
Certificates

WATCH VIDEO

See other products in this category: Standard Switches C&K,
See other products from this series.:
*
8121SD9AV2GE
39 in TME stock
Net price for quantities from 1 pcs - 13.37 USDGross price for quantities from 1 pcs - 13.37 USD
Net price for quantities from 6 pcs - 12.44 USDGross price for quantities from 6 pcs - 12.44 USD
Net price for quantities from 10 pcs - 12.35 USDGross price for quantities from 10 pcs - 12.35 USD
Net price for quantities from 20 pcs - 12.27 USDGross price for quantities from 20 pcs - 12.27 USD
Net price for quantities from 40 pcs - 12.09 USDGross price for quantities from 40 pcs - 12.09 USD
Net price for quantities from 80 pcs - 11.93 USDGross price for quantities from 80 pcs - 11.93 USD
Net price for quantities from 120 pcs - 11.75 USDGross price for quantities from 120 pcs - 11.75 USD
Net price for quantities from 280 pcs - 11.50 USDGross price for quantities from 280 pcs - 11.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 40 pcs