+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

83006 010500

Wire; stranded; Cu; 22AWG; TFE; Stranded core structure: 19/34AWG

Manufacturer: BELDEN

Manufacturer part number:
83006 010500
TME Symbol:
83006.010500

Specification

Manufacturer
BELDEN
Type of wire
assembly
Core structure
stranded
Kind of core
Cu, silver plated
Number of cores
1
Core diameter
22AWG
Wire insulation material
TFE
Stranded core structure
19/34AWG
Insulation colour
black
Rated voltage
0.6kV
Shield structure
unshielded
Package contents
152m
Cable external diameter
1.3mm
CPR standard
no classification
Cable structure
1x22AWG
Information
The UL Label and Mark on full factory packaging only
Conform to the norm
MIL-W-16878/4 UL 1213 VW-1
Package contents - ft
500ft
Operating temperature
-70...200°C
Gross weight6.206 g
Certificates
See other products in this category: Single Core Cable - Strand BELDEN,
*
83006 010500
0 in TME stock
Net price for quantities from 152 m - 1.48 USDGross price for quantities from 152 m - 1.48 USD
Net price for quantities from 304 m - 1.38 USDGross price for quantities from 304 m - 1.38 USD
Amount (Multiplicity: 152)
Minimum order quantity: 152.
Multiplicity: 152.
Packaging method by the manufacturerReel = 152 m