+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

8340 060100

Wire; 10x2x24AWG; stranded; Cu; Insulation: PVC; chrome; RS232; 30m


Manufacturer: BELDEN

Manufacturer part number:
8340 060100
TME Symbol:
8340.060100

Specification

Manufacturer
BELDEN
Type of wire
data transmission
Cable structure
10x2x24AWG
Core structure
stranded
Kind of core
Cu, tinned
Number of cores
20
No. of pairs
10
Core diameter
24AWG
Shield structure
Al-PET foil, shielded twofold, tinned copper braid
Wire insulation material
PVC
Insulation colour
chrome
Operating temperature
-30...80°C
Package contents
30m
CPR standard
Eca
Cable external diameter
9.78mm
Rated voltage
0.3kV
Conform to the norm
UL 1685 UL 2464
Package contents - ft
100ft
Information
The UL Label and Mark on full factory packaging only
Cable application
  • indoor
  • RS232
Gross weight120.54 g
Certificates

WATCH VIDEO

See other products in this category: Serial Bus Cables BELDEN,
*
8340 060100
0 in TME stock
Net price for quantities from 30 m - 23.00 USDGross price for quantities from 30 m - 23.00 USD
Net price for quantities from 60 m - 21.85 USDGross price for quantities from 60 m - 21.85 USD
Net price for quantities from 120 m - 19.66 USDGross price for quantities from 120 m - 19.66 USD
Amount (Multiplicity: 30)
Minimum order quantity: 30.
Multiplicity: 30.
Packaging method by the manufacturerReel = 30 m