+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

84-8511.6620

Contact block; 84; IP40; connectors; 2.8x0.8mm; Contacts: NO; 24VDC

Manufacturer: EAO

Manufacturer part number:
84-8511.6620
TME Symbol:
84-8511.6620

Specification

Manufacturer
EAO
Type of switch accessories
contact block
Application - series/manufacturer
84
IP rating
IP40
Leads
connectors
Leads dimensions
2.8x0.8mm
Contacts configuration
NO
Operating voltage
24V DC
Current consumption
10mA
AC contacts rating @R
0.1A / 42V AC
Backlight colour
blue
Contact plating
gold-plated
Gross weight5.86 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Panel Mount Accessories EAO,
*
84-8511.6620
3 in TME stock
Net price for quantities from 1 pcs - 21.72 USDGross price for quantities from 1 pcs - 21.72 USD
Net price for quantities from 5 pcs - 19.55 USDGross price for quantities from 5 pcs - 19.55 USD
Net price for quantities from 25 pcs - 17.38 USDGross price for quantities from 25 pcs - 17.38 USD
Net price for quantities from 100 pcs - 15.20 USDGross price for quantities from 100 pcs - 15.20 USD
No. of pieces (Multiplicity: 1)