+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

8412 010100

Wire: microphone cable; 2x20AWG; black; Cu,tinned; -50÷90°C; 600V

Manufacturer: BELDEN

Manufacturer part number:
8412 010100
TME Symbol:
8412.010100

Specification

Manufacturer
BELDEN
Type of wire
microphone cable
Cable structure
2x20AWG
Insulation colour
black
Core structure
stranded
Kind of core
Cu, tinned
Operating temperature
-50...90°C
Wire cross-section shape
round
Shield structure
shielded, tinned copper braid
Wire insulation material
EPDM
Package contents
30m
Number of cores
2
CPR standard
no classification
Cable external diameter
6.65mm
Rated voltage
0.6kV
Core diameter
20AWG
Cable application
indoor
Package contents - ft
100ft
Wave impedance
67Ω
Gross weight68.04 g
Certificates

WATCH VIDEO

See other products in this category: Microphone Cables BELDEN,
*
8412 010100
24 in TME stock
Net price for quantities from 1 m - 12.49 USDGross price for quantities from 1 m - 12.49 USD
Net price for quantities from 30 m - 9.84 USDGross price for quantities from 30 m - 9.84 USD
Net price for quantities from 60 m - 8.81 USDGross price for quantities from 60 m - 8.81 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.