+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

8414NGM

Fan: DC; axial; 24VDC; 80x80x25.4mm; 58m3/h; 26dBA; slide; 2600rpm


Manufacturer: EBM-PAPST

Manufacturer part number:
8414NGM
TME Symbol:
8414NGM

Specification

Manufacturer
EBM-PAPST
Type of fan
DC
Kind of fan
axial
Operating voltage
18...28V DC
Fan dimensions
80x80x25.4mm
Power consumption
1.4W
Fan efficiency
58m3/h
Noise level
26dBA
Kind of Bearing
slide
Rotational rate/speed
2600rpm
Impeller material
polyamide
Enclosure material
plastic
Leads
leads x2
Lead length
0.31m
Supply voltage
  • 24V DC
Gross weight92.3 g
Certificates

WATCH VIDEO

See other products in this category: DC24V Fans EBM-PAPST,
*
8414NGM
52 in TME stock
Net price for quantities from 1 pcs - 26.73 USDGross price for quantities from 1 pcs - 26.73 USD
Net price for quantities from 5 pcs - 24.92 USDGross price for quantities from 5 pcs - 24.92 USD
Net price for quantities from 10 pcs - 24.05 USDGross price for quantities from 10 pcs - 24.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.