+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

8471.01152

Wire; 1x2x16AWG; LonWorks; stranded; Cu; PVC; chrome; 152m; CPR: Eca


Manufacturer: BELDEN

Manufacturer part number:
8471.01152
TME Symbol:
8471.01152

Specification

Manufacturer
BELDEN
Type of wire
data transmission
Cable structure
1x2x16AWG
Number of cores
2
No. of pairs
1
Core diameter
16AWG
Core structure
stranded
Kind of core
Cu, tinned
Shield structure
unshielded
Wire insulation material
PVC
Insulation colour
chrome
Operating temperature
-20...80°C
Package contents
152m
Cable external diameter
6.96mm
CPR standard
Eca
Rated voltage
0.3kV
Package contents - ft
500ft
Conform to the norm
UL 1685 UL 2598
Information
The UL Label and Mark on full factory packaging only
Cable application
  • indoor
  • LonWorks
Gross weight57.769 g
Certificates
See other products in this category: Building Automation Bus Cables BELDEN,
*
8471.01152
0 in TME stock
Net price for quantities from 1 m - 6.15 USDGross price for quantities from 1 m - 6.15 USD
Net price for quantities from 50 m - 4.92 USDGross price for quantities from 50 m - 4.92 USD
Net price for quantities from 100 m - 4.37 USDGross price for quantities from 100 m - 4.37 USD
Net price for quantities from 152 m - 3.86 USDGross price for quantities from 152 m - 3.86 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.