+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

8521 0141000

Wire; stranded; Cu; 16AWG; PVC; white-black; 1kV; 305m; 1x16AWG


Manufacturer: BELDEN

Manufacturer part number:
8521 0141000
TME Symbol:
8521.0141000

Specification

Manufacturer
BELDEN
Type of wire
assembly
Core structure
stranded
Kind of core
Cu, tinned
Number of cores
1
Core diameter
16AWG
Wire insulation material
PVC
Insulation colour
white-black
Rated voltage
1kV
Package contents
305m
Cable external diameter
2.49mm
Cable structure
1x16AWG
Conform to the norm
MIL-W-76 (Type MWP)
Package contents - ft
1000ft
Operating temperature
-40...80°C
Gross weight17.86 g
Certificates
EAN code612825211129
See other products in this category: Single Core Cable - Strand BELDEN,
*
8521 0141000
0 in TME stock
Net price for quantities from 1 m - 2.54 USDGross price for quantities from 1 m - 2.54 USD
Net price for quantities from 50 m - 2.02 USDGross price for quantities from 50 m - 2.02 USD
Net price for quantities from 100 m - 1.81 USDGross price for quantities from 100 m - 1.81 USD
Net price for quantities from 305 m - 1.60 USDGross price for quantities from 305 m - 1.60 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.