+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

8551TZQE2

Switch: push-button; Pos: 2; SPST; 3A/120VAC; 3A/28VDC; OFF-(ON)


Manufacturer: C&K

Manufacturer part number:
8551TZQE2
TME Symbol:
8551TZQE2

Specification

Manufacturer
C&K
Type of switch
push-button
Number of positions
2
Stable positions number
1
Contacts configuration
SPST
AC contacts rating @R
3A / 120V AC
DC contacts rating @R
3A / 28V DC
Switching method
OFF-(ON)
Illumination
none
Leads
connectors
Electrical life
250000 cycles
Max. contact resistance:
30mΩ
Button shape
round
Min. insulation resistance
10MΩ
Terminal pitch
5.31mm
Mounting
screw
Application
personal computer, telecommunication
Body dimensions
Ø9.53x14.35mm
Contact resistance
30mΩ
Manufacturer series
8500
Operating temperature
-30...65°C
Gross weight30 g
Certificates
See other products in this category: Standard Switches C&K,
See other products from this series.:
*
8551TZQE2
0 in TME stock
Net price for quantities from 160 pcs - 8.12 USDGross price for quantities from 160 pcs - 8.12 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 160.
Multiplicity: 1.