+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

8899 005500

Wire; Lead Wire; stranded; Cu; 18AWG; EPDM; dark green; 5kV; 152m


Manufacturer: BELDEN

Manufacturer part number:
8899 005500
TME Symbol:
8899.005500

Specification

Manufacturer
BELDEN
Type of wire
test lead cable
Kind of cable
Lead Wire
Core structure
stranded
Kind of core
Cu, tinned
Number of cores
1
Core diameter
18AWG
Wire insulation material
EPDM
Insulation colour
dark green
Rated voltage
5kV
Package contents
152m
Cable external diameter
3.66mm
CPR standard
no classification
Cable structure
1x18AWG
Package contents - ft
500ft
Operating temperature
-40...80°C
Gross weight22.32 g
Certificates
EAN code612825217725
See other products in this category: Single Core Cable - Strand BELDEN,
*
8899 005500
0 in TME stock
Net price for quantities from 1 m - 3.37 USDGross price for quantities from 1 m - 3.37 USD
Net price for quantities from 50 m - 2.65 USDGross price for quantities from 50 m - 2.65 USD
Net price for quantities from 100 m - 2.39 USDGross price for quantities from 100 m - 2.39 USD
Net price for quantities from 152 m - 2.11 USDGross price for quantities from 152 m - 2.11 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.