+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

9899 0101000

Wire; Lead Wire; stranded; Cu; 18AWG; PVC; black; 5kV; 305m; 1x18AWG


Manufacturer: BELDEN

Manufacturer part number:
9899 0101000
TME Symbol:
9899.0101000

Specification

Manufacturer
BELDEN
Type of wire
test lead cable
Kind of cable
Lead Wire
Core structure
stranded
Kind of core
Cu, tinned
Number of cores
1
Core diameter
18AWG
Wire insulation material
PVC
Insulation colour
black
Rated voltage
5kV
Package contents
305m
Cable external diameter
3.66mm
CPR standard
no classification
Cable structure
1x18AWG
Package contents - ft
1000ft
Operating temperature
-50...80°C
Gross weight20.84 g
Certificates
EAN code612825260226
See other products in this category: Single Core Cable - Strand BELDEN,
*
9899 0101000
0 in TME stock
Net price for quantities from 1 m - 3.11 USDGross price for quantities from 1 m - 3.11 USD
Net price for quantities from 50 m - 2.46 USDGross price for quantities from 50 m - 2.46 USD
Net price for quantities from 100 m - 2.20 USDGross price for quantities from 100 m - 2.20 USD
Net price for quantities from 305 m - 1.95 USDGross price for quantities from 305 m - 1.95 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.