+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

9976 0081000

Wire; 26AWG; wire; Cu; PVC; grey; 300V; 305m; CPR: no classification


Manufacturer: BELDEN

Manufacturer part number:
9976 0081000
TME Symbol:
9976.0081000

Specification

Manufacturer
BELDEN
Type of wire
assembly
Core diameter
26AWG
Core structure
wire
Kind of core
Cu, tinned
Number of cores
1
Wire insulation material
PVC
Insulation colour
grey
Rated voltage
0.3kV
Package contents
305m
Cable external diameter
0.91mm
CPR standard
no classification
Package contents - ft
1000ft
Cable structure
1x26AWG
Information
The UL Label and Mark on full factory packaging only
Conform to the norm
UL 1061 VW-1
Operating temperature
max. 80°C
Gross weight1.49 g
Certificates

WATCH VIDEO

See other products in this category: Single Core Cable - Solid BELDEN,
*
9976 0081000
0 in TME stock
Net price for quantities from 305 m - 0.41 USDGross price for quantities from 305 m - 0.41 USD
Net price for quantities from 610 m - 0.35 USDGross price for quantities from 610 m - 0.35 USD
Amount (Multiplicity: 305)
Minimum order quantity: 305.
Multiplicity: 305.