+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

804409

Wire; 2x2.5mm2; stranded; Cu; unshielded; Insulation: EPDM; black


Manufacturer: HELU

Manufacturer part number:
804409
TME Symbol:
A-BUS-2X2.5-BK

Specification

Manufacturer
HELU
Type of wire
data transmission
Cable structure
2x2.5mm2
Core structure
stranded
Kind of core
Cu, tinned
Number of cores
2
Core section
2.5mm2
Core marking
colours without colour repetition
Shield structure
unshielded
Wire insulation material
EPDM
Insulation colour
black
Operating temperature
-40...85°C
Resistance to
moisture, water
CPR standard
no classification
Rated voltage
48V
Earth core
none
Kind of material
halogen free
Cable application
  • ASI BUS
  • automatics
  • industrial applications
Gross weight78 g
Certificates
EAN code4060892315244

WATCH VIDEO

See other products in this category: Serial Bus Cables HELU,
*
804409
80 in TME stock
Net price for quantities from 1 m - 4.75 USDGross price for quantities from 1 m - 4.75 USD
Net price for quantities from 10 m - 4.12 USDGross price for quantities from 10 m - 4.12 USD
Net price for quantities from 50 m - 3.63 USDGross price for quantities from 50 m - 3.63 USD
Net price for quantities from 100 m - 3.16 USDGross price for quantities from 100 m - 3.16 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 100 mReel = 500 mReel = 1 000 m