+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

A16-CJM

Switch: body; 16mm; Stabl.pos: 1; none; IP40; A16; Pos: 2; rectangular


Manufacturer: OMRON

Manufacturer part number:
A16-CJM
TME Symbol:
A16-CJM

Specification

Manufacturer
OMRON
Type of switch
body
Switch standard
16mm
Stable positions number
1
Illumination
none
IP rating
IP40
Manufacturer series
A16
Number of positions
2
Button shape
rectangular
Caution!
  • Contact sets must be ordered separately.
Gross weight8 g
Certificates
EAN code4536853009755
See other products in this category: Panel Mount Switches, Standard 16mm OMRON,
See other products from this series.:
*
A16-CJM
0 in TME stock
Net price for quantities from 1 pcs - 4.70 USDGross price for quantities from 1 pcs - 4.70 USD
Net price for quantities from 5 pcs - 4.39 USDGross price for quantities from 5 pcs - 4.39 USD
Net price for quantities from 10 pcs - 4.08 USDGross price for quantities from 10 pcs - 4.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.