+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

A165S-A2M-2

Switch: rotary; 16mm; Stabl.pos: 2; DPDT; black; IP65; A165S/W; Pos: 2


Manufacturer: OMRON

Manufacturer part number:
A165S-A2M-2
TME Symbol:
A165S-A2M-2

Specification

Manufacturer
OMRON
Type of switch
rotary
Switch standard
16mm
Stable positions number
2
Contacts configuration
DPDT
Actuator colour
black
IP rating
IP65
Manufacturer series
A165S/W
Number of positions
2
Button shape
square
Operating temperature
-10...55°C
Gross weight6 g
Certificates
EAN code4536854346521
See other products in this category: Panel Mount Switches, Standard 16mm OMRON,
See other products from this series.:
*
A165S-A2M-2
0 in TME stock
Net price for quantities from 1 pcs - 29.49 USDGross price for quantities from 1 pcs - 29.49 USD
Net price for quantities from 5 pcs - 27.58 USDGross price for quantities from 5 pcs - 27.58 USD
Net price for quantities from 10 pcs - 25.47 USDGross price for quantities from 10 pcs - 25.47 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.