+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

A22E-M-EMO

Switch: emergency stop; 22mm; Stabl.pos: 2; red; none; mushroom

Manufacturer: OMRON

Manufacturer part number:
A22E-M-EMO
TME Symbol:
A22E-M-EMO

Specification

Manufacturer
OMRON
Type of switch
emergency stop
Switch standard
22mm
Stable positions number
2
Actuator colour
red
Illumination
none
Button shape
mushroom
Switches features
return by rotating
Manufacturer series
A22E
Number of positions
2
Mounting hole dimensions
Ø22.3mm
Button marking
arrows, EMO
Related items
A22-10, A22-10S, A22-11, A22-11M, A22-11S, A22-20, A22-20S, A22-3200, A22-01, A22-01M, A22-01S, A22-02, A22-02M, A22-02S
Diameter
40mm
Caution!
  • Contact sets must be ordered separately.
Gross weight38 g
Certificates
EAN code4547648638029
See other products in this category: Panel Mount Switches, Standard 22mm OMRON,
See other products from this series.:
*
A22E-M-EMO
0 in TME stock
Net price for quantities from 1 pcs - 31.27 USDGross price for quantities from 1 pcs - 31.27 USD
Net price for quantities from 5 pcs - 29.39 USDGross price for quantities from 5 pcs - 29.39 USD
Net price for quantities from 10 pcs - 27.10 USDGross price for quantities from 10 pcs - 27.10 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.