+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

A31L214MLN

IC: STM32 ARM microcontroller; 32MHz; LQFP80; 128kBFLASH; PIN: 80

Manufacturer: ABOV SEMICONDUCTOR

Manufacturer part number:
A31L214MLN
TME Symbol:
A31L214ML

Specification

Manufacturer
ABOV SEMICONDUCTOR
Type of integrated circuit
STM32 ARM microcontroller
Clock frequency
32MHz
Case
LQFP80
Memory
128kB FLASH
Number of inputs/outputs
73
Number of 12bit A/D converters
1
Operating temperature
-40...105°C
Kind of core
32-bit
Operating voltage
1.71...3.6V DC
Number of pins
80
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microcontrollers - others ABOV SEMICONDUCTOR,
*
A31L214MLN
0 in TME stock
Net price for quantities from 1 pcs - 1.66 USDGross price for quantities from 1 pcs - 1.66 USD
Net price for quantities from 5 pcs - 1.47 USDGross price for quantities from 5 pcs - 1.47 USD
Net price for quantities from 25 pcs - 1.34 USDGross price for quantities from 25 pcs - 1.34 USD
Net price for quantities from 119 pcs - 1.24 USDGross price for quantities from 119 pcs - 1.24 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.