+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

A6H-0102-R100

Switch: DIP-SWITCH; Poles number: 10; ON-OFF; 0.025A/24VDC; Pos: 2

Manufacturer: OMRON Electronic Components

Manufacturer part number:
A6H-0102-R100
TME Symbol:
A6H-0102-R100

Specification

Manufacturer
OMRON Electronic Components
Type of switch
DIP-SWITCH
Poles number
10
Switching method
ON-OFF
DC contacts rating @R
25mA / 24V DC
Number of positions
2
Stable positions number
2
Mounting
SMT
Operating temperature
-20...70°C
Terminal pitch
1.27mm
Max. contact resistance:
200mΩ
Min. insulation resistance
0.1GΩ
Body dimensions
13.93x4.5x1.45mm
Contact plating
gold-plated
Manufacturer series
A6H
Row pitch
6.15mm
Electrical life
1000 cycles
Mechanical durability
1000 cycles
Overall length
13.93mm
IP rating
IP40
Switches features
  • flat actuator
  • with seal tape
Gross weight0.18 g
Certificates
EAN code4549734778527
See other products in this category: Dip-Switches OMRON Electronic Components,
See other products from this series.:
*
A6H-0102-R100
0 in TME stock
Net price for quantities from 100 pcs - 7.38 USDGross price for quantities from 100 pcs - 7.38 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.