+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

A6KSV-104RF

Encoding switch; DEC/BCD; Pos: 10; SMT; Rcont max: 200mΩ


Manufacturer: ARATAS

Manufacturer part number:
A6KSV-104RF
TME Symbol:
A6KSV-104RF

Specification

Manufacturer
ARATAS
Type of switch
encoding switch
Kind of encoding switch
DEC/BCD
Number of positions
10
Operating temperature
-30...80°C
Mounting
SMT
Leads
for soldering
Max. contact resistance:
200mΩ
DC contacts rating @R
25mA / 24V DC
Min. insulation resistance
0.1GΩ
Electrical life
20000 cycles
Gross weight0.387 g
Certificates
EAN code4547648601924
See other products in this category: Encoding Switches ARATAS,
*
A6KSV-104RF
20 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 8.99 USDGross price for quantities from 1 pcs - 8.99 USD
Net price for quantities from 50 pcs - 6.93 USDGross price for quantities from 50 pcs - 6.93 USD
Net price for quantities from 100 pcs - 6.29 USDGross price for quantities from 100 pcs - 6.29 USD
Net price for quantities from 126 pcs - 6.19 USDGross price for quantities from 126 pcs - 6.19 USD
Net price for quantities from 150 pcs - 6.12 USDGross price for quantities from 150 pcs - 6.12 USD
Net price for quantities from 252 pcs - 5.92 USDGross price for quantities from 252 pcs - 5.92 USD
Net price for quantities from 300 pcs - 5.85 USDGross price for quantities from 300 pcs - 5.85 USD