+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

A8GS-D1285

ROCKER; DPST; Pos: 2; ON-OFF; 10A/250VAC; black; IP40; Body: black

Manufacturer: OMRON Electronic Components

Manufacturer part number:
A8GS-D1285
TME Symbol:
A8GS-D1285

Specification

Manufacturer
OMRON Electronic Components
Type of switch
ROCKER
Contacts configuration
DPST
Number of positions
2
Stable positions number
2
Switching method
ON-OFF
AC contacts rating @R
10A / 250V AC
Key button colour
black
IP rating
IP40
Illumination
none
Max. contact resistance:
100mΩ
Body colour
black
Leads
quick connect terminal
Electrical life
10000 cycles
Mounting hole dimensions
27.7x15.2mm
Button marking
O-I
Shape
rectangular
Button shape
rectangular
Body dimensions
30x17x30.5mm
Min. insulation resistance
0.1GΩ
Mounting
on panel
Mechanical durability
30000 cycles
Operating temperature
-10...55°C
Gross weight12 g
Certificates
EAN code4548583423305
See other products in this category: Rocker Switches OMRON Electronic Components,
*
A8GS-D1285
0 in TME stock
Net price for quantities from 50 pcs - 12.45 USDGross price for quantities from 50 pcs - 12.45 USD
Net price for quantities from 100 pcs - 12.02 USDGross price for quantities from 100 pcs - 12.02 USD
Net price for quantities from 250 pcs - 11.52 USDGross price for quantities from 250 pcs - 11.52 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 50.
Multiplicity: 1.