+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

ABL6TS100U

Transformer: mains; 1kVA; 230VAC,400VAC; 230V; screw type; IP00


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
ABL6TS100U
TME Symbol:
ABL6TS100U

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of transformer
mains
Power
1kVA
Primary voltage
230V AC/400V AC
Secondary voltage 1
230V
Leads
terminal block
Mounting
screw type
IP rating
IP00
Operating temperature
-20...50°C
Gross weight15.75 kg
Certificates
EAN code3389110880311
See other products in this category: Transformers with Fastening SCHNEIDER ELECTRIC,
*
ABL6TS100U
0 in TME stock
Net price for quantities from 1 pcs - 505.48 USDGross price for quantities from 1 pcs - 505.48 USD
Net price for quantities from 5 pcs - 471.78 USDGross price for quantities from 5 pcs - 471.78 USD
Net price for quantities from 10 pcs - 438.08 USDGross price for quantities from 10 pcs - 438.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.