+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

AD22100ARZ

IC: temperature sensor; -40÷85°C; SO8; SMD; Interface: analog; tube

Manufacturer: Analog Devices

Manufacturer part number:
AD22100ARZ
TME Symbol:
AD22100ARZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
temperature sensor
Temperature measuring range
-40...85°C
Case
SO8
Mounting
SMD
Interface
analog
Temperature measurement accuracy
±2°C
Kind of package
tube
Integrated circuit features
with 22,5mV/°C signal conditioning
Supply voltage
  • 4...6.5V
Gross weight0.1 g
Certificates
See other products in this category: Temperature transducers Analog Devices,
*
AD22100ARZ
0 in TME stock
Net price for quantities from 1 pcs - 8.13 USDGross price for quantities from 1 pcs - 8.13 USD
Net price for quantities from 3 pcs - 7.30 USDGross price for quantities from 3 pcs - 7.30 USD
Net price for quantities from 10 pcs - 6.81 USDGross price for quantities from 10 pcs - 6.81 USD
No. of pieces (Multiplicity: 1)
Hardly available product