+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

AD5282BRUZ200

IC: digital potentiometer; I2C; 200kΩ; 8bit; TSSOP16; SMD; Ch: 2


Manufacturer: Analog Devices

Manufacturer part number:
AD5282BRUZ200
TME Symbol:
AD5282BRUZ200

Specification

Manufacturer
Analog Devices
Type of integrated circuit
digital potentiometer
Interface
I2C
Resistance
200kΩ
Converter resolution
8bit
Case
TSSOP16
Mounting
SMD
Kind of memory
volatile
Operating temperature
-40...85°C
Number of channels
2
Kind of package
tube
Number of positions
256
Max INL
±0.25LSB
Max DNL
±0.25LSB
Supply voltage
  • 10...15V
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: Digital potentiometers Analog Devices,
*
AD5282BRUZ200
0 in TME stock
Net price for quantities from 1 pcs - 5.57 USDGross price for quantities from 1 pcs - 5.57 USD
Net price for quantities from 3 pcs - 5.00 USDGross price for quantities from 3 pcs - 5.00 USD
Net price for quantities from 10 pcs - 4.43 USDGross price for quantities from 10 pcs - 4.43 USD
Net price for quantities from 30 pcs - 3.98 USDGross price for quantities from 30 pcs - 3.98 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product