+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

AD7534JNZ

IC: D/A converter; 14bit; 667ksps; Ch: 1; 11.4÷15.75V; DIP20


Manufacturer: Analog Devices

Manufacturer part number:
AD7534JNZ
TME Symbol:
AD7534JNZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
D/A converter
Converter resolution
14bit
Sampling speed
667ksps
Number of channels
1
Operating voltage
11.4...15.75V
Case
DIP20
Mounting
THT
Interface
parallel
Relative accuracy
2LSB
Gross weight4.2 g
Certificates
See other products in this category: D/A converters - integrated circuits Analog Devices,
*
AD7534JNZ
0 in TME stock
Net price for quantities from 1 pcs - 68.41 USDGross price for quantities from 1 pcs - 68.41 USD
Net price for quantities from 3 pcs - 62.00 USDGross price for quantities from 3 pcs - 62.00 USD
Net price for quantities from 10 pcs - 52.00 USDGross price for quantities from 10 pcs - 52.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product