+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

AD7851ARZ

IC: A/D converter; Ch: 1; 14bit; 333ksps; 5V; SO24-W; Max INL: ±2LSB


Manufacturer: Analog Devices

Manufacturer part number:
AD7851ARZ
TME Symbol:
AD7851ARZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
A/D converter
Number of channels
1
Converter resolution
14bit
Sampling speed
333ksps
Operating voltage
5V
Case
SO24-W
Mounting
SMD
Kind of input
pseudo-differential
Kind of architecture
SAR
Max INL
±2LSB
Max DNL
±2LSB
Interface
  • QSPI
  • SPI
Gross weight0.1 g
Certificates
See other products in this category: A/D converters - integrated circuits Analog Devices,
*
AD7851ARZ
0 in TME stock
Net price for quantities from 1 pcs - 32.81 USDGross price for quantities from 1 pcs - 32.81 USD
Net price for quantities from 3 pcs - 29.51 USDGross price for quantities from 3 pcs - 29.51 USD
Net price for quantities from 10 pcs - 26.11 USDGross price for quantities from 10 pcs - 26.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product